Vishay, 9.1V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- RS Stock No.:
 - 233-0911
 - Mfr. Part No.:
 - BZX584C9V1-HG3-08
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.80
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 7,875 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 - 225 | £0.232 | £5.80 | 
| 250 - 1225 | £0.221 | £5.53 | 
| 1250 - 2475 | £0.105 | £2.63 | 
| 2500 - 6225 | £0.081 | £2.03 | 
| 6250 + | £0.07 | £1.75 | 
*price indicative
- RS Stock No.:
 - 233-0911
 - Mfr. Part No.:
 - BZX584C9V1-HG3-08
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 9.1V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-523 | |
| Zener Type | Small Signal | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Diode Configuration Single  | ||
Nominal Zener Voltage 9.1V  | ||
Mounting Type Surface Mount  | ||
Number of Elements per Chip 1  | ||
Maximum Power Dissipation 200 mW  | ||
Package Type SOD-523  | ||
Zener Type Small Signal  | ||
Zener Voltage Tolerance ±5%  | ||
Pin Count 2  | ||
The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 9.1V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.
AEC-Q101 qualified
Related links
- Vishay, 9.1V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
 - Vishay, 2.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
 - Vishay, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
 - Vishay, 3V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
 - Vishay, 7.5V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
 - Vishay, 6.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
 - Vishay, 22V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
 - Vishay, 18V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
 
