Vishay, 7.5V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.625

(exc. VAT)

£3.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,900 unit(s), ready to ship
Units
Per unit
Per Pack*
25 - 225£0.105£2.63
250 - 1225£0.10£2.50
1250 - 2475£0.047£1.18
2500 - 6225£0.037£0.93
6250 +£0.032£0.80

*price indicative

Packaging Options:
RS Stock No.:
233-0906
Mfr. Part No.:
BZX584C7V5-HG3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

7.5V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-523

Zener Type

Small Signal

Zener Voltage Tolerance

±5%

Pin Count

2

The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 7.5V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.

AEC-Q101 qualified

Related links