Vishay, 3.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 233-0891
- Mfr. Part No.:
- BZX584C3V6-HG3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.625
(exc. VAT)
£3.15
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 7,125 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.105 | £2.63 |
| 250 - 600 | £0.10 | £2.50 |
| 625 - 1225 | £0.047 | £1.18 |
| 1250 - 2475 | £0.037 | £0.93 |
| 2500 + | £0.032 | £0.80 |
*price indicative
- RS Stock No.:
- 233-0891
- Mfr. Part No.:
- BZX584C3V6-HG3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 3.6V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-523 | |
| Zener Type | Small Signal | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 3.6V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-523 | ||
Zener Type Small Signal | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 3.6V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.
AEC-Q101 qualified
Related links
- Vishay, 3.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 3V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 2.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 7.5V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 18V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 6.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 22V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
