Vishay, 4.7V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- RS Stock No.:
- 231-7283
- Mfr. Part No.:
- BZX884B4V7L-HG3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.75
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 475 unit(s) ready to ship
- Plus 999,999,500 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.11 | £2.75 |
250 - 600 | £0.058 | £1.45 |
625 - 1225 | £0.055 | £1.38 |
1250 - 2475 | £0.039 | £0.98 |
2500 + | £0.034 | £0.85 |
*price indicative
- RS Stock No.:
- 231-7283
- Mfr. Part No.:
- BZX884B4V7L-HG3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 4.7V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 300 mW | |
Package Type | DFN1006-2A | |
Zener Type | Small Signal | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 300 mW | ||
Package Type DFN1006-2A | ||
Zener Type Small Signal | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
The Vishay small signal zener diode is surface -mounted device (SMD) it has plastic package with visible and sidewall plated wettable flanks. Its soldering can be checked by standard visual inspection. No X-ray inspection necessary to meet automotive AOI requirements.
Silicon planar zener diode
Low leakage current, low noise
Excellent stability
Surge rated
Low leakage current, low noise
Excellent stability
Surge rated
Related links
- Vishay, 4.7V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 5.1V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 22V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 6.2V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 6.8V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 11V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 18V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 12V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A