Vishay, 12V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.325

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 225£0.093£2.33
250 - 600£0.049£1.23
625 - 1225£0.046£1.15
1250 - 2475£0.032£0.80
2500 +£0.029£0.73

*price indicative

Packaging Options:
RS Stock No.:
231-7266
Mfr. Part No.:
BZX884B12L-HG3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

DFN1006-2A

Zener Type

Small Signal

Zener Voltage Tolerance

2%

Pin Count

2

The Vishay small signal zener diode is surface-mounted device (SMD) it has plastic package with visible and sidewall plated wettable flanks. Its soldering can be checked by standard visual inspection. No X-ray inspection necessary to meet automotive AOI requirements.

Silicon planar zener diode
Low leakage current, low noise
Excellent stability
Surge rated

Related links