Vishay, 10V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A

Bulk discount available

Subtotal (1 reel of 10000 units)*

£340.00

(exc. VAT)

£410.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 - 10000£0.034£340.00
20000 +£0.032£320.00

*price indicative

RS Stock No.:
231-7260
Mfr. Part No.:
BZX884B10L-HG3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

DFN1006-2A

Zener Type

Small Signal

Zener Voltage Tolerance

2%

Pin Count

2

The Vishay small signal zener diode is surface-mounted device (SMD) it has plastic package with visible and sidewall plated wettable flanks. Its soldering can be checked by standard visual inspection. No X-ray inspection necessary to meet automotive AOI requirements.

Silicon planar zener diode
Low leakage current, low noise
Excellent stability
Surge rated

Related links