Vishay, 22.17V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- RS Stock No.:
 - 218-6495
 - Mfr. Part No.:
 - PLZ22C-HG3_A/H
 - Brand:
 - Vishay
 
Subtotal (1 pack of 100 units)*
£5.20
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,300 unit(s) ready to ship
 - Plus 999,995,600 unit(s) shipping from 27 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 + | £0.052 | £5.20 | 
*price indicative
- RS Stock No.:
 - 218-6495
 - Mfr. Part No.:
 - PLZ22C-HG3_A/H
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 22.17V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MicroSMF (DO-219AC) | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 22.17V  | ||
Diode Configuration Single  | ||
Mounting Type Surface Mount  | ||
Number of Elements per Chip 1  | ||
Maximum Power Dissipation 500 mW  | ||
Package Type MicroSMF (DO-219AC)  | ||
Zener Type General Purpose  | ||
Pin Count 2  | ||
The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.
Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
Related links
- Vishay, 22.17V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 2.63V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 36.47V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 4.93V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 8.19V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 18.96V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 6.44V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 - Vishay, 15.09V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
 
