Vishay, 20.22V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

Bulk discount available

Subtotal (1 reel of 4500 units)*

£144.00

(exc. VAT)

£171.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
  • Plus 999,994,500 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 - 4500£0.032£144.00
9000 - 18000£0.03£135.00
22500 +£0.029£130.50

*price indicative

RS Stock No.:
218-6485
Mfr. Part No.:
PLZ20C-HG3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

20.22V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability

Related links