Vishay, 18.96V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- RS Stock No.:
- 218-6482
- Mfr. Part No.:
- PLZ20A-HG3_A/H
- Brand:
- Vishay
Subtotal (1 pack of 100 units)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
- Plus 999,995,900 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.035 | £3.50 |
*price indicative
- RS Stock No.:
- 218-6482
- Mfr. Part No.:
- PLZ20A-HG3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 18.96V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | MicroSMF (DO-219AC) | |
Zener Type | General Purpose | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 18.96V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type MicroSMF (DO-219AC) | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.
Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
Related links
- Vishay, 18.96V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 2.63V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 36.47V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 4.93V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 8.19V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 4.57V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 15.09V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 10.2V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)