Vishay, 13.21V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

Bulk discount available

Subtotal (1 reel of 4500 units)*

£175.50

(exc. VAT)

£211.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 - 4500£0.039£175.50
9000 - 18000£0.037£166.50
22500 +£0.035£157.50

*price indicative

RS Stock No.:
218-6456
Mfr. Part No.:
PLZ13B-HG3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

13.21V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability

Related links