Vishay, 10.71V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

Subtotal (1 pack of 100 units)*

£5.20

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
  • Plus 999,995,400 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.052£5.20

*price indicative

Packaging Options:
RS Stock No.:
218-6442
Mfr. Part No.:
PLZ11A-HG3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10.71V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability

Related links