Vishay, 9.59V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

Bulk discount available

Subtotal (1 pack of 100 units)*

£4.70

(exc. VAT)

£5.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30,600 unit(s), ready to ship
Units
Per unit
Per Pack*
100 - 900£0.047£4.70
1000 - 2400£0.045£4.50
2500 - 4900£0.043£4.30
5000 - 9900£0.038£3.80
10000 +£0.033£3.30

*price indicative

Packaging Options:
RS Stock No.:
218-6433
Mfr. Part No.:
PLZ10A-HG3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

9.59V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability

Related links