Vishay, 2.2V Zener Diode 0.2 W SMT 3-Pin SOD-323
- RS Stock No.:
- 180-8742
- Mfr. Part No.:
- GDZ2V0B-G3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£4.60
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | £0.046 | £4.60 |
1000 - 2400 | £0.042 | £4.20 |
2500 - 4900 | £0.039 | £3.90 |
5000 - 9900 | £0.031 | £3.10 |
10000 + | £0.023 | £2.30 |
*price indicative
- RS Stock No.:
- 180-8742
- Mfr. Part No.:
- GDZ2V0B-G3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 2.2V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 0.2 W | |
Package Type | SOD-323 | |
Zener Type | Small Signal | |
Pin Count | 3 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 2.2V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 0.2 W | ||
Package Type SOD-323 | ||
Zener Type Small Signal | ||
Pin Count 3 | ||
- COO (Country of Origin):
- CN
Vishay Zener Diode
The Vishay SOD-323 small-signal Zener diode has a voltage rating of 2VDC and power rating of 200mW at 2% voltage tolerance. The Zener current of the diode is 120μA and reverse current rating is 120μA.
Features and Benefits
• Compact surface mount device
• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V
• Halogen free
• Ideal for automated mounting
• Lead (Pb) free component
• Low Zener impedance and low leakage current
• Operating junction temperature ranges between -55°C and 150°C
• Popular in Asian designs
• Silicon planar Zener diode
• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V
• Halogen free
• Ideal for automated mounting
• Lead (Pb) free component
• Low Zener impedance and low leakage current
• Operating junction temperature ranges between -55°C and 150°C
• Popular in Asian designs
• Silicon planar Zener diode
Applications
• Voltage regulators
• Voltage stabilization
• Voltage stabilization
Certifications
• AEC-Q101 qualified
• e3
• Green (5-2008)
• J-STD-020
• UL94 listed
• e3
• Green (5-2008)
• J-STD-020
• UL94 listed
Related links
- Vishay, 2.2V Zener Diode 0.2 W SMT 2-Pin SOD-323
- Vishay, 10.21V Zener Diode 0.2 W SMT 2-Pin SOD-323
- Vishay, 2.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 2.2V Zener Diode 0.8 W SMT 2-Pin DO-219AB
- Vishay, 10V Zener Diode ± 2% 0.2 W SMT 2-Pin SOD-323
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 2.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 2.2V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)