Vishay, 30V Zener Diode ± 2% 1.3 W SMT 3-Pin SOD-57
- RS Stock No.:
- 180-8582
- Mfr. Part No.:
- BZX84B30-E3-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8582
- Mfr. Part No.:
- BZX84B30-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 30V | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 1.3 W | |
Package Type | SOD-57 | |
Zener Type | Small Signal | |
Zener Voltage Tolerance | ± 2 %,± 5% | |
Pin Count | 3 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 30V | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.3 W | ||
Package Type SOD-57 | ||
Zener Type Small Signal | ||
Zener Voltage Tolerance ± 2 %,± 5% | ||
Pin Count 3 | ||
- COO (Country of Origin):
- CN
The Vishay small signal Zener diode has maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. This device has a nominal voltage of 30 V and a voltage tolerance of 2%. It is made in a single configuration.
Operating temperature range -55 to +150°C