Vishay, 33V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)

Bulk discount available

Subtotal (1 pack of 100 units)*

£5.40

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,300 unit(s) ready to ship
  • Plus 999,996,600 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900£0.054£5.40
1000 - 2400£0.052£5.20
2500 - 4900£0.041£4.10
5000 - 9900£0.034£3.40
10000 +£0.033£3.30

*price indicative

Packaging Options:
RS Stock No.:
180-8574
Mfr. Part No.:
1N4752A-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

33V

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41 (DO-204AL)

Zener Type

Silicon Planar

Zener Voltage Tolerance

± 5%

Pin Count

2

COO (Country of Origin):
CN

Vishay Zener Diode


The Vishay DO-41 Zener diode has a voltage rating of 33VDC and power rating of 1.3W at 5% voltage tolerance. The Zener current of the diode is 5uA and reverse current rating is 5uA.

Features and Benefits


• Halogen free
• Lead (Pb) free component
• Operating junction temperature ranges between -65°C and 175°C
• Silicon planar Zener diode

Applications


• Clipping circuits
• High-power voltage stabilization

Certifications


• AEC-Q101 qualified
• e2
• J-STD-020
• UL94 listed

Related links