Vishay, 15V Demultiplexer SMT SOD-323
- RS Stock No.:
 - 180-8530
 - Mfr. Part No.:
 - BZX384C15-E3-08
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 100 units)*
£3.60
(exc. VAT)
£4.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 - 900 | £0.036 | £3.60 | 
| 1000 - 2400 | £0.032 | £3.20 | 
| 2500 - 4900 | £0.031 | £3.10 | 
| 5000 - 9900 | £0.026 | £2.60 | 
| 10000 + | £0.018 | £1.80 | 
*price indicative
- RS Stock No.:
 - 180-8530
 - Mfr. Part No.:
 - BZX384C15-E3-08
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 15V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 15V  | ||
Diode Configuration Single  | ||
Mounting Type Surface Mount  | ||
Package Type SOD-323  | ||
- COO (Country of Origin):
 - CN
 
Vishay Zener Diode
The Vishay SOD-323 small-signal Zener diode has a voltage rating of 15VDC and power rating of 200mW at 5% voltage tolerance. The Zener current of the diode is 0.05μA and reverse current rating is 0.05μA.
Features and Benefits
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Replace suffix C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
• Operating junction temperature ranges between -55°C and 150°C
• Replace suffix C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
Applications
• Voltage regulators
• Voltage stabilization
• Voltage stabilization
Certifications
• AEC-Q101 qualified
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
Related links
- Vishay, 15V Demultiplexer SMT SOD-323
 - Vishay, 12V Demultiplexer SMT SOD-323
 - Vishay, 3.3V Demultiplexer SMT SOD-323
 - Vishay, 4.7V Demultiplexer SMT SOD-323
 - Vishay, 22V Zener Diode SMT SOD-323
 - Vishay, 15V Zener Diode 0.41 W SMT 2-Pin SOD-123
 - Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
 - Vishay, 2.2V Zener Diode 0.2 W SMT 2-Pin SOD-323
 
