Vishay, 1500V Zener Diode 1.3 W Through Hole 2-Pin SOD-57
- RS Stock No.:
- 180-8528
- Mfr. Part No.:
- BY448TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 20 units)*
£7.54
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,720 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.377 | £7.54 |
| 200 - 480 | £0.291 | £5.82 |
| 500 - 980 | £0.23 | £4.60 |
| 1000 - 1980 | £0.189 | £3.78 |
| 2000 + | £0.173 | £3.46 |
*price indicative
- RS Stock No.:
- 180-8528
- Mfr. Part No.:
- BY448TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 1500V | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1.3 W | |
| Package Type | SOD-57 | |
| Zener Type | Avalanche | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 1500V | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.3 W | ||
Package Type SOD-57 | ||
Zener Type Avalanche | ||
Pin Count 2 | ||
- COO (Country of Origin):
- HU
Vishay Avalanche Diode
The Vishay SOD-57 standard avalanche sinter glass diode has a voltage rating of 1500V and current rating of 2A.
Features and Benefits
• Glass passivated junction
• Halogen free
• Hermetically sealed package
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 140°C
• Solderable axial plated leads terminals
• Halogen free
• Hermetically sealed package
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 140°C
• Solderable axial plated leads terminals
Applications
• Efficiency diode in horizontal deflection circuits
• High voltage rectification
• High voltage rectification
Certifications
• e2
• MIL-STD-750
• MIL-STD-750
Related links
- Vishay, 1500V Zener Diode Through Hole 2-Pin SOD-57
- Vishay, 7.5V Zener Diode 1.3 W Through Hole 2-Pin SOD-57
- Vishay, 33V Zener Diode 1.3 W Through Hole 2-Pin SOD-57
- Vishay, 6.2V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57
- Vishay, 33V Zener Diode 1.3 W SMT 2-Pin SOD-57
- Vishay, 6.5V Zener Diode 1.3 W SMT 2-Pin SOD-57
- Vishay, 15V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57
- Vishay 1500V 2A 2-Pin SOD-57 BY448TAP
