Vishay, 4.7V Demultiplexer SMT SOD-323
- RS Stock No.:
 - 180-8235
 - Mfr. Part No.:
 - BZX384C4V7-E3-08
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 reel of 3000 units)*
£78.00
(exc. VAT)
£93.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 3000 - 3000 | £0.026 | £78.00 | 
| 6000 - 12000 | £0.025 | £75.00 | 
| 15000 + | £0.024 | £72.00 | 
*price indicative
- RS Stock No.:
 - 180-8235
 - Mfr. Part No.:
 - BZX384C4V7-E3-08
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 4.7V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 4.7V  | ||
Diode Configuration Single  | ||
Mounting Type Surface Mount  | ||
Package Type SOD-323  | ||
- COO (Country of Origin):
 - CN
 
Vishay Zener Diode
The Vishay SOD-323 small-signal Zener diode has a voltage rating of 4.7VDC and power rating of 200mW at 5% voltage tolerance. The Zener current of the diode is 3μA and reverse current rating is 3μA.
Features and Benefits
• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Replace suffix C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Replace suffix C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
Applications
• Voltage regulators
• Voltage stabilization
• Voltage stabilization
Certifications
• AEC-Q101 qualified
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
Related links
- Vishay, 4.7V Demultiplexer SMT SOD-323
 - Vishay, 12V Demultiplexer SMT SOD-323
 - Vishay, 15V Demultiplexer SMT SOD-323
 - Vishay, 3.3V Demultiplexer SMT SOD-323
 - Vishay, 22V Zener Diode SMT SOD-323
 - Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
 - Vishay, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
 - Vishay, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
 
