Vishay, 3.3V Demultiplexer SMT SOD-323
- RS Stock No.:
- 180-8234
- Mfr. Part No.:
- BZX384C3V3-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£90.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | £0.03 | £90.00 |
6000 - 12000 | £0.028 | £84.00 |
15000 + | £0.021 | £63.00 |
*price indicative
- RS Stock No.:
- 180-8234
- Mfr. Part No.:
- BZX384C3V3-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 3.3V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Package Type | SOD-323 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 3.3V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
- COO (Country of Origin):
- CN
Vishay Zener Diode
The Vishay SOD-323 small-signal Zener diode has a voltage rating of 3.3VDC and power rating of 200mW at 5% voltage tolerance. The Zener current rating of the diode is 5μA and reverse current rating is 5μA.
Features and Benefits
• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Replace C in order code with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Replace C in order code with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
Applications
• Voltage regulators
• Voltage stabilization
• Voltage stabilization
Certifications
• AEC-Q101 qualified
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
Related links
- Vishay, 3.3V Demultiplexer SMT SOD-323
- Vishay, 12V Demultiplexer SMT SOD-323
- Vishay, 15V Demultiplexer SMT SOD-323
- Vishay, 4.7V Demultiplexer SMT SOD-323
- Vishay, 22V Zener Diode SMT SOD-323
- Vishay, 3.3V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 3.3V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523