Vishay, 800V Zener Diode SMD 2-Pin DO-214AC
- RS Stock No.:
- 180-8215
- Mfr. Part No.:
- BYG21K-E3/TR
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8215
- Mfr. Part No.:
- BYG21K-E3/TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 800V | |
Mounting Type | SMD | |
Package Type | DO-214AC | |
Zener Type | Avalanche | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 800V | ||
Mounting Type SMD | ||
Package Type DO-214AC | ||
Zener Type Avalanche | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
The Vishay fast avalanche SMD rectifier has low reverse current and it is made in a single configuration. Its maximum continuous forward current is 1.5 A. It use in fast switching rectification of power supply, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
Operating junction and storage temperature range of -55 °C to 150 °C
Ideal for automated placement
Fast reverse recovery time
Ideal for automated placement
Fast reverse recovery time