Vishay, 1500V Zener Diode Through Hole 2-Pin SOD-57
- RS Stock No.:
- 180-8213
- Mfr. Part No.:
- BY448TR
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£1,065.00
(exc. VAT)
£1,280.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.213 | £1,065.00 |
*price indicative
- RS Stock No.:
- 180-8213
- Mfr. Part No.:
- BY448TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 1500V | |
Mounting Type | Through Hole | |
Package Type | SOD-57 | |
Zener Type | Avalanche | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 1500V | ||
Mounting Type Through Hole | ||
Package Type SOD-57 | ||
Zener Type Avalanche | ||
Pin Count 2 | ||
- COO (Country of Origin):
- HU
Vishay Avalanche Diode
The Vishay SOD-57 standard avalanche sinter glass diode has a voltage rating of 1500V and current rating of 2A.
Features and Benefits
• Glass passivated junction
• Halogen free
• Hermetically sealed package
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 140°C
• Solderable axial plated leads terminals
• Halogen free
• Hermetically sealed package
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 140°C
• Solderable axial plated leads terminals
Applications
• Efficiency diode in horizontal deflection circuits
• High voltage rectification
• High voltage rectification
Certifications
• e2
• MIL-STD-750
• MIL-STD-750
Related links
- Vishay, 1500V Zener Diode 1.3 W Through Hole 2-Pin SOD-57
- Vishay, 800V Zener Diode Through Hole 2-Pin SOD-57
- Vishay, 600V Zener Diode Through Hole 2-Pin SOD-57
- Vishay, 1000V Zener Diode Through Hole 2-Pin SOD-57
- Vishay, 200V Zener Diode 6% 3.25 W Through Hole 2-Pin SOD-57
- Vishay, 600V Zener Diode ± 2% Through Hole 2-Pin SOD-57
- Vishay, 6.2V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57
- Vishay, 6.5V Zener Diode 1.3 W SMT 2-Pin SOD-57