Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123

Subtotal (1 pack of 100 units)*

£2.90

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12,100 unit(s), ready to ship
Units
Per unit
Per Pack*
100 +£0.029£2.90

*price indicative

Packaging Options:
RS Stock No.:
180-7222
Mfr. Part No.:
MMSZ5245B-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

15V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Small Signal

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

8.5mA

Maximum Zener Impedance

16Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.85 x 0.45 x 1.25mm

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

Typical Voltage Temperature Coefficient

0.08%/°C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN
Silicon planar Zener diodes
Standard Zener voltage tolerance is ± 5 % with a “B” suffix (e.g.: MMSZ5225B), suffix “C” is ± 2 % tolerance

Related links