Vishay, 5.2V Zener Diode ±5% 1 W SMT 2-Pin DO-213AB
- RS Stock No.:
- 180-6537
- Mfr. Part No.:
- ZMY5V6-GS08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6537
- Mfr. Part No.:
- ZMY5V6-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 5.2V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1 W | |
Package Type | DO-213AB | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 2 | |
Test Current | 100mA | |
Maximum Zener Impedance | 2Ω | |
Maximum Reverse Leakage Current | 1.5µA | |
Dimensions | 2.6 (Dia.) x 5.2mm | |
Minimum Operating Temperature | -55 °C | |
Automotive Standard | AEC-Q101 | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 5.2V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-213AB | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 100mA | ||
Maximum Zener Impedance 2Ω | ||
Maximum Reverse Leakage Current 1.5µA | ||
Dimensions 2.6 (Dia.) x 5.2mm | ||
Minimum Operating Temperature -55 °C | ||
Automotive Standard AEC-Q101 | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Silicon planar power Zener diodes
For use in stablilizing and clipping circuits with high power rating
For use in stablilizing and clipping circuits with high power rating