Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin Quadro MiniMelf
- RS Stock No.:
 - 177-7590
 - Mfr. Part No.:
 - BZT55C12-GS08
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 177-7590
 - Mfr. Part No.:
 - BZT55C12-GS08
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 12V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | Quadro MiniMelf | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 3.5 x 1.7 x 1.5mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 0.07%/°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Diode Configuration Single  | ||
Nominal Zener Voltage 12V  | ||
Number of Elements per Chip 1  | ||
Mounting Type Surface Mount  | ||
Maximum Power Dissipation 500 mW  | ||
Package Type Quadro MiniMelf  | ||
Zener Type Voltage Regulator  | ||
Zener Voltage Tolerance 5%  | ||
Pin Count 2  | ||
Test Current 5mA  | ||
Maximum Zener Impedance 20Ω  | ||
Maximum Reverse Leakage Current 100nA  | ||
Dimensions 3.5 x 1.7 x 1.5mm  | ||
Maximum Operating Temperature +175 °C  | ||
Minimum Operating Temperature -65 °C  | ||
Typical Voltage Temperature Coefficient 0.07%/°C  | ||
Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
