Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 177-7580
- Mfr. Part No.:
- TZMB5V1-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 2500 units)*
£105.00
(exc. VAT)
£125.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | £0.042 | £105.00 |
| 5000 - 10000 | £0.04 | £100.00 |
| 12500 + | £0.038 | £95.00 |
*price indicative
- RS Stock No.:
- 177-7580
- Mfr. Part No.:
- TZMB5V1-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 5.1V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MiniMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 550Ω | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 1.6 (Dia.) x 3.7mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | -0.02 %/°C, 0.02%/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 5.1V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 550Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.6 (Dia.) x 3.7mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient -0.02 %/°C, 0.02%/°C | ||
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 5.1V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 5.1V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 5.1V Zener Diode ± 5% 0.5 W SMT 2-Pin MiniMELF SOD-80
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin SOD-123
