Vishay, 5.1V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- RS Stock No.:
- 177-7578
- Mfr. Part No.:
- BZT55C5V1-GS08
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£72.50
(exc. VAT)
£87.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 + | £0.029 | £72.50 |
*price indicative
- RS Stock No.:
- 177-7578
- Mfr. Part No.:
- BZT55C5V1-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 5.1V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | Quadro MiniMelf | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 550Ω | |
Maximum Reverse Leakage Current | 2µA | |
Dimensions | 1.6 (Dia.) x 3.7mm | |
Typical Voltage Temperature Coefficient | -0.02 %/°C, 0.02%/°C | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 5.1V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type Quadro MiniMelf | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 550Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.6 (Dia.) x 3.7mm | ||
Typical Voltage Temperature Coefficient -0.02 %/°C, 0.02%/°C | ||
Maximum Operating Temperature +175 °C | ||
Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 5.1V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 7.5V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 51V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 3.6V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 8.2V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 5.6V Zener Diode 5% 500 mW SMT 2-Pin Quadro MiniMelf