Vishay, 24V Zener Diode 5% 1 W SMT 2-Pin DO-213AB

Bulk discount available

Subtotal (1 reel of 1500 units)*

£168.00

(exc. VAT)

£201.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1500 - 1500£0.112£168.00
3000 - 6000£0.107£160.50
7500 +£0.101£151.50

*price indicative

RS Stock No.:
177-7526
Mfr. Part No.:
ZMY24-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

24V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-213AB

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

14Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 5.2mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 1W, ZMY Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links