Vishay, 9.1V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 tape of 10000 units)*

£200.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10000 - 10000£0.02£200.00
20000 +£0.019£190.00

*price indicative

RS Stock No.:
177-7468
Mfr. Part No.:
BZX55C9V1-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

9.1V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.9 x 1.7 x 1.7mm

Typical Voltage Temperature Coefficient

0.06%/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links