Vishay, 7.5V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
 - 177-7453
 - Mfr. Part No.:
 - TZX7V5A-TR
 - Brand:
 - Vishay
 
Subtotal (1 reel of 10000 units)*
£130.00
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 30,000 unit(s), ready to ship
 
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 10000 + | £0.013 | £130.00 | 
*price indicative
- RS Stock No.:
 - 177-7453
 - Mfr. Part No.:
 - TZX7V5A-TR
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 7.5V | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | DO-35 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 1µA | |
| Dimensions | 1.7 (Dia.) x 3.9mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 7.5V  | ||
Diode Configuration Single  | ||
Mounting Type Through Hole  | ||
Number of Elements per Chip 1  | ||
Maximum Power Dissipation 500 mW  | ||
Package Type DO-35  | ||
Zener Type Voltage Regulator  | ||
Zener Voltage Tolerance 2%  | ||
Pin Count 2  | ||
Test Current 5mA  | ||
Maximum Zener Impedance 15Ω  | ||
Maximum Reverse Leakage Current 1µA  | ||
Dimensions 1.7 (Dia.) x 3.9mm  | ||
Maximum Operating Temperature +175 °C  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 7.5V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
 - Vishay, 7.5V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
 - Vishay, 7.5V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
 - Vishay, 7.5V Zener Diode 1.3 W Through Hole 2-Pin SOD-57
 - Vishay, 7.5V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
 - Vishay, 7.5V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
 - Vishay, 7.5V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
 - Vishay, 7.5V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
 
