Vishay, 51V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
 - 177-7412
 - Mfr. Part No.:
 - BZX55B51-TR
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 177-7412
 - Mfr. Part No.:
 - BZX55B51-TR
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 51V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | DO-35 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 2.5mA | |
| Maximum Zener Impedance | 125Ω | |
| Maximum Reverse Leakage Current | 10µA | |
| Dimensions | 1.7 (Dia.) x 3.9mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | 0.12%/K | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 51V  | ||
Diode Configuration Single  | ||
Number of Elements per Chip 1  | ||
Mounting Type Through Hole  | ||
Maximum Power Dissipation 500 mW  | ||
Package Type DO-35  | ||
Zener Type Voltage Regulator  | ||
Zener Voltage Tolerance 2%  | ||
Pin Count 2  | ||
Test Current 2.5mA  | ||
Maximum Zener Impedance 125Ω  | ||
Maximum Reverse Leakage Current 10µA  | ||
Dimensions 1.7 (Dia.) x 3.9mm  | ||
Maximum Operating Temperature +175 °C  | ||
Typical Voltage Temperature Coefficient 0.12%/K  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 500mW, BZX55B Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
