Vishay, 25V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 177-7400
- Mfr. Part No.:
- 1N5253B-TR
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 10000 units)*
£200.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.02 | £200.00 |
| 20000 - 40000 | £0.019 | £190.00 |
| 50000 + | £0.018 | £180.00 |
*price indicative
- RS Stock No.:
- 177-7400
- Mfr. Part No.:
- 1N5253B-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 25V | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | DO-35 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 35Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.7 (Dia.) x 3.9mm | |
| Typical Voltage Temperature Coefficient | 0.089%/K | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 25V | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 35Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Typical Voltage Temperature Coefficient 0.089%/K | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 25V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 9.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 47V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 6.8V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.9V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
