Vishay, 6.8V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 177-7361
- Mfr. Part No.:
- BZX85C6V8-TR
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 177-7361
- Mfr. Part No.:
- BZX85C6V8-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 6.8V | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1.3 W | |
Package Type | DO-41 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 35mA | |
Maximum Zener Impedance | 3.5Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 2.6 (Dia.) x 4.1mm | |
Typical Voltage Temperature Coefficient | 0.06%/°C | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 6.8V | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 35mA | ||
Maximum Zener Impedance 3.5Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 2.6 (Dia.) x 4.1mm | ||
Typical Voltage Temperature Coefficient 0.06%/°C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 6.8V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 68V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 51V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 6.8V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 6.8V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 6.8V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 16V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 15V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41