Vishay, 68V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 177-7360
- Mfr. Part No.:
- BZX85C68-TR
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£235.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.047 | £235.00 |
*price indicative
- RS Stock No.:
- 177-7360
- Mfr. Part No.:
- BZX85C68-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 68V | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1.3 W | |
Package Type | DO-41 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 4mA | |
Maximum Zener Impedance | 130Ω | |
Maximum Reverse Leakage Current | 500nA | |
Dimensions | 2.6 (Dia.) x 4.1mm | |
Typical Voltage Temperature Coefficient | 0.095%/°C | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 68V | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 4mA | ||
Maximum Zener Impedance 130Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 2.6 (Dia.) x 4.1mm | ||
Typical Voltage Temperature Coefficient 0.095%/°C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 68V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 68V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 6.8V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 51V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 24V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 16V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 15V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 9.1V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41