Vishay, 30V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF
- RS Stock No.:
 - 170-8365
 - Mfr. Part No.:
 - BZM55C30-TR
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 reel of 12500 units)*
£300.00
(exc. VAT)
£362.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25,000 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 12500 - 12500 | £0.024 | £300.00 | 
| 25000 + | £0.023 | £287.50 | 
*price indicative
- RS Stock No.:
 - 170-8365
 - Mfr. Part No.:
 - BZM55C30-TR
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 30V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MicroMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 7% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | <80Ω | |
| Maximum Reverse Leakage Current | <2µA | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | 0.12%/K | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 30V  | ||
Diode Configuration Single  | ||
Mounting Type Surface Mount  | ||
Number of Elements per Chip 1  | ||
Maximum Power Dissipation 500 mW  | ||
Package Type MicroMELF  | ||
Zener Type Voltage Regulator  | ||
Zener Voltage Tolerance 7%  | ||
Pin Count 2  | ||
Test Current 5mA  | ||
Maximum Zener Impedance <80Ω  | ||
Maximum Reverse Leakage Current <2µA  | ||
Dimensions 2 x 1.2 x 1.2mm  | ||
Maximum Operating Temperature +175 °C  | ||
Typical Voltage Temperature Coefficient 0.12%/K  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 30V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF
 - Vishay, 5.6V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF
 - Vishay, 30V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
 - Diodes Inc, 30V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
 - Vishay, 3V Zener Diode 7% 500 mW Through Hole 2-Pin DO-35
 - Vishay, 56V Zener Diode 7% 500 mW Through Hole 2-Pin DO-35
 - Vishay, 4.3V Zener Diode 7% 500 mW Through Hole 2-Pin DO-35
 - Vishay, 30V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)
 
