Vishay, 51V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf

Bulk discount available

Subtotal (1 reel of 12500 units)*

£350.00

(exc. VAT)

£425.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
12500 - 12500£0.028£350.00
25000 +£0.026£325.00

*price indicative

RS Stock No.:
169-6132
Mfr. Part No.:
BZT55C51-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

51V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

Quadro MiniMelf

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

2.5mA

Maximum Zener Impedance

125Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.5 x 1.7 x 1.5mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.08%/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links