Vishay, 24V Zener Diode 6% 3.25 W Through Hole 2-Pin SOD-57
- RS Stock No.:
- 169-6091
- Mfr. Part No.:
- BZT03C24-TAP
- Brand:
- Vishay
Subtotal (1 tape of 25000 units)*
£4,200.00
(exc. VAT)
£5,050.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tape* |
---|---|---|
25000 + | £0.168 | £4,200.00 |
*price indicative
- RS Stock No.:
- 169-6091
- Mfr. Part No.:
- BZT03C24-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 24V | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 3.25 W | |
Package Type | SOD-57 | |
Zener Type | Transient Suppressor | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 25mA | |
Maximum Zener Impedance | 15Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 3.6 (Dia.) x 4mm | |
Maximum Operating Temperature | +175 °C | |
Typical Voltage Temperature Coefficient | 0.06 %/°C, 0.11%/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 24V | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 3.25 W | ||
Package Type SOD-57 | ||
Zener Type Transient Suppressor | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 25mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 3.6 (Dia.) x 4mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient 0.06 %/°C, 0.11%/°C | ||
Non Compliant
Zener Diodes 3W, BZT03 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor