Vishay, 10V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-7246
Mfr. Part No.:
BZM55B10-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

<15Ω

Maximum Reverse Leakage Current

<2µA

Dimensions

2 x 1.2 x 1.2mm

Typical Voltage Temperature Coefficient

0.1%/K

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor