Vishay, 24V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

Discontinued
RS Stock No.:
165-7030
Mfr. Part No.:
BZX55C24-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

24V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

0.12%/K

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor