Vishay, 30V Zener Diode 10% 1 W SMT 2-Pin DO-214AC
- RS Stock No.:
- 165-6227
- Mfr. Part No.:
- SML4751-E3/61
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6227
- Mfr. Part No.:
- SML4751-E3/61
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 30V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1 W | |
Package Type | DO-214AC (SMA) | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 10% | |
Pin Count | 2 | |
Test Current | 8.5mA | |
Maximum Zener Impedance | 40Ω | |
Maximum Reverse Leakage Current | 5µA | |
Dimensions | 4.5 x 2.79 x 2.087mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 30V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-214AC (SMA) | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 10% | ||
Pin Count 2 | ||
Test Current 8.5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 4.5 x 2.79 x 2.087mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1W, SML47xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 30V Zener Diode 10% 1 W SMT 2-Pin DO-214AC
- Vishay, 8.2V Zener Diode 10% 1 W SMT 2-Pin DO-214AC
- Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin DO-214AC
- Vishay, 13V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 10V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 24V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 9.1V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 16V Zener Diode 10% 1 W SMT 2-Pin SMA