Vishay, 16V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- RS Stock No.:
- 165-6225
- Mfr. Part No.:
- SML4745A-E3/61
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1800 units)*
£219.60
(exc. VAT)
£262.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1800 - 1800 | £0.122 | £219.60 |
3600 + | £0.115 | £207.00 |
*price indicative
- RS Stock No.:
- 165-6225
- Mfr. Part No.:
- SML4745A-E3/61
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 16V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1 W | |
Package Type | DO-214AC (SMA) | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 15.5mA | |
Maximum Zener Impedance | 16Ω | |
Maximum Reverse Leakage Current | 5µA | |
Dimensions | 4.5 x 2.79 x 2.087mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 16V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-214AC (SMA) | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 15.5mA | ||
Maximum Zener Impedance 16Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 4.5 x 2.79 x 2.087mm | ||
Maximum Operating Temperature +150 °C | ||
Zener Diodes 1W, SML47xxA Series, Vishay Semiconductor
Surface Mount Zener Diodes
Plastic package has underwriters laboratory (UL) flammability classification 94 V-0
For surface mounted applications
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Plastic package has underwriters laboratory (UL) flammability classification 94 V-0
For surface mounted applications
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 16V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 16V Zener Diode 10% 1 W SMT 2-Pin SMA
- Vishay, 39V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 15V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 24V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 12V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 18V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 16V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)