Vishay, 24V Zener Diode 10% 1 W SMT 2-Pin SMA

Subtotal (1 reel of 1800 units)*

£167.40

(exc. VAT)

£201.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,400 unit(s), ready to ship
Units
Per unit
Per Reel*
1800 +£0.093£167.40

*price indicative

RS Stock No.:
165-6224
Mfr. Part No.:
SML4749A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

24V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

10.5mA

Maximum Zener Impedance

25Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.6 x 2.9mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 1W, SML47xxA Series, Vishay Semiconductor


Surface Mount Zener Diodes
Plastic package has underwriters laboratory (UL) flammability classification 94 V-0
For surface mounted applications
Low Zener impedance
Low regulation factor
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links