Vishay, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Bulk discount available

Subtotal (1 reel of 2500 units)*

£62.50

(exc. VAT)

£75.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,997,500 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 - 2500£0.025£62.50
5000 - 10000£0.024£60.00
12500 +£0.022£55.00

*price indicative

RS Stock No.:
165-6069
Mfr. Part No.:
TZQ5231B-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.03%/K

COO (Country of Origin):
CN

Zener Diodes 500mW, TZQ52xxB Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
Tolerance ±5%
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links