Vishay, 39V Zener Diode 10% 1 W SMT 2-Pin DO-214AC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-6023
Mfr. Part No.:
SML4754-E3/5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

39V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AC (SMA)

Zener Type

General Purpose

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

6.5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79 x 2.087mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor