Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 165-2996
- Mfr. Part No.:
- MMSZ5242B-G3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£126.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | £0.042 | £126.00 |
6000 - 12000 | £0.04 | £120.00 |
15000 + | £0.038 | £114.00 |
*price indicative
- RS Stock No.:
- 165-2996
- Mfr. Part No.:
- MMSZ5242B-G3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 12V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-123 | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 20mA | |
Maximum Zener Impedance | 30Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 2.85 x 1.7 x 1.35mm | |
Maximum Operating Temperature | +150 °C | |
Typical Voltage Temperature Coefficient | 0.077%/°C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 12V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 30Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 0.077%/°C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123