Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 165-2995
- Mfr. Part No.:
- MMSZ5230B-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£90.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | £0.03 | £90.00 |
6000 - 12000 | £0.028 | £84.00 |
15000 + | £0.027 | £81.00 |
*price indicative
- RS Stock No.:
- 165-2995
- Mfr. Part No.:
- MMSZ5230B-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 4.7V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-123 | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 20mA | |
Maximum Zener Impedance | 19Ω | |
Maximum Reverse Leakage Current | 5µA | |
Dimensions | 2.85 x 1.7 x 1.35mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Typical Voltage Temperature Coefficient | ±0.03%/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 19Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient ±0.03%/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 6.51V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123