Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Subtotal (1 reel of 3000 units)*

£48.00

(exc. VAT)

£57.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24,000 unit(s), ready to ship
Units
Per unit
Per Reel*
3000 +£0.016£48.00

*price indicative

RS Stock No.:
165-2994
Mfr. Part No.:
MMSZ4697-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

1µA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links