Vishay, 10V Zener Diode 6% 1 W SMT 2-Pin MELF

Bulk discount available

Subtotal (1 reel of 1500 units)*

£169.50

(exc. VAT)

£204.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 - 1500£0.113£169.50
3000 - 6000£0.108£162.00
7500 +£0.102£153.00

*price indicative

RS Stock No.:
165-2928
Mfr. Part No.:
ZMY10-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

10V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

MELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

Dimensions

5.2 x 2.6 x 2.6mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Typical Voltage Temperature Coefficient

0.07%/°C

COO (Country of Origin):
CN

Zener Diodes 1W, ZMY Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor

Related links