Vishay, 8.2V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- RS Stock No.:
- 165-2852
- Mfr. Part No.:
- BZT55C8V2-GS08
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-2852
- Mfr. Part No.:
- BZT55C8V2-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 8.2V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | Quadro MiniMelf | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 7Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 3.5 x 1.7 x 1.5mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +175 °C | |
Typical Voltage Temperature Coefficient | 0.055%/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 8.2V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type Quadro MiniMelf | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 7Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.5 x 1.7 x 1.5mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient 0.055%/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 8.2V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 51V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 3.6V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 7.5V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 5.1V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 5.6V Zener Diode 5% 500 mW SMT 2-Pin Quadro MiniMelf