Vishay, 6.8V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 165-2678
- Mfr. Part No.:
- BZX55C6V8-TAP
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 10000 units)*
£210.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | £0.021 | £210.00 |
20000 + | £0.02 | £200.00 |
*price indicative
- RS Stock No.:
- 165-2678
- Mfr. Part No.:
- BZX55C6V8-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 6.8V | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 8Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 3.9 x 1.7 x 1.7mm | |
Typical Voltage Temperature Coefficient | 0.05%/°C | |
Maximum Operating Temperature | +175 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 6.8V | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 8Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.9 x 1.7 x 1.7mm | ||
Typical Voltage Temperature Coefficient 0.05%/°C | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 6.8V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 6.8V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 6.8V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.3V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 18V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 5.1V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 8.2V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35