Vishay, 47V Zener Diode 10% 1 W SMT 2-Pin SMA

Bulk discount available

Subtotal (1 reel of 1800 units)*

£255.60

(exc. VAT)

£306.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,400 unit(s) ready to ship
  • Plus 999,993,600 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1800 - 1800£0.142£255.60
3600 +£0.135£243.00

*price indicative

RS Stock No.:
165-2533
Mfr. Part No.:
SML4756-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

47V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

5.5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor

Related links